Manufacturer Part #
ASI09N27M-05Q
ASI Series 80 db @ 10 cm 3 V 2.7 kHz 9.5 x 9.5 x 4.8 mm Surface Mount Buzzer
Product Specification Section
Mallory ASI09N27M-05Q - Product Specification
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
Mallory ASI09N27M-05Q - Technical Attributes
Attributes Table
Type: | Magnetic |
Sound Level: | 80dB |
Rated Voltage: | 5V |
Frequency: | 2.7kHz |
Current Rating: | 30mA |
Operating Temp Range: | -20°C to +70°C |
Dimension: | H 5mm x L 9.5mm x W 9.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$6.15
5
$6.10
20
$6.02
40
$5.98
100+
$5.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip
Mounting Method:
Surface Mount