Manufacturer Part #
ATSAMD10D14A-SSUT
SAMD10D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller -SOIC-20
Product Specification Section
Microchip ATSAMD10D14A-SSUT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
09/26/2022 Details and Download
Microchip has released a new Errata for the SAM D10 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Revision C Document (09/2022) This revision includes numerous typographical updates, along with the following new information: The following errata were added: ? 4. Module: ?PORT I/O Pin Controller? ? 5. Module: ?BOD33 Hysteresis?Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 21 Sep 2022
Part Status:
Active
Active
Microchip ATSAMD10D14A-SSUT - Technical Attributes
Attributes Table
Family Name: | SAMD10D |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 4kB |
Speed: | 48MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.63V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount