Manufacturer Part #
JANTX1N963B-1
JANTX Series 12 V 200 mA 500 mW Through Hole Silicon Zener Diode - DO-35
Product Specification Section
Microchip JANTX1N963B-1 - Product Specification
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
Microchip JANTX1N963B-1 - Technical Attributes
Attributes Table
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 0.2A |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 1µA |
Voltage Tolerance: | 5% |
Impedance: | 11.5Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 32mA |
Configuration: | Single |
Working Voltage-Nom: | 12V |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.05
25
$2.00
75
$1.98
200
$1.95
500+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole