Manufacturer Part #
C1005X6S1C225K050BC
C Series 0402 2.2 uF 16 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1005X6S1C225K050BC - Product Specification
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
TDK C1005X6S1C225K050BC - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X6S |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0287
20,000
$0.0283
30,000
$0.028
40,000
$0.0278
50,000+
$0.0272
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount