Manufacturer Part #
SZMMBZ5246BLT1G
SZMMBZ52 Series 16 V ±5 % 225 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
onsemi SZMMBZ5246BLT1G - Product Specification
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
onsemi SZMMBZ5246BLT1G - Technical Attributes
Attributes Table
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.1µA |
Voltage Tolerance: | 5% |
Impedance: | 17Ω |
Operating Temp Range: | -65°C to +150°C |
Capacitance: | 60pF |
Configuration: | Single |
Height - Max: | 1.01mm |
Dimension: | L 3.04mm x W 1.4mm |
Working Voltage-Nom: | 16V |
No of Terminals: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0196
9,000
$0.0191
15,000
$0.0189
45,000
$0.0184
75,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount