HRPG-300-12 in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HRPG-300-12

HRPG-300 Series 324 W Single Output 12 V AC/DC Power Supply with PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HRPG-300-12 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 324W
Output Voltage: 12V
Output Current: 27A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Case Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.19
USD
Quantity
Unit Price
1
$94.19
2
$92.82
3
$92.02
4
$91.46
5+
$89.70
Product Variant Information section