text.skipToContent text.skipToNavigation

Manufacturer Part #

APT75GN120B2G

APT75GN120 Series 1200 V 200 A 833 W Field Stop and Trench IGBT - TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT75GN120B2G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 833W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 225A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 60ns
Turn-off Delay Time: 620ns
Qg Gate Charge: 425nC
Leakage Current: 600nA
Input Capacitance: 4800pF
Thermal Resistance: 0.15°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  T-MAX
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,542.00
USD
Quantity
Unit Price
50
$15.50
100
$15.42
150
$15.37
250
$15.31
500+
$15.19
Product Variant Information section