Manufacturer Part #
EEU-FC1J681L
EEU-FC Series 63 V 680 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FC1J681L - Product Specification
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
Panasonic Industry EEU-FC1J681L - Technical Attributes
Attributes Table
Series: | FC |
Type: | Radial |
Capacitance: | 680µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 2265mA |
Impedance: | 0.047Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 35mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.90
30
$0.875
75
$0.855
200
$0.83
400+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole