Manufacturer Part #
ERJ-8RQFR39V
ERJ Series 1206 0.39 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-8RQFR39V - Product Specification
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
Panasonic ERJ-8RQFR39V - Technical Attributes
Attributes Table
Resistance: | 0.39Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±250ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000+
$0.0771
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount