Manufacturer Part #
C2012X5R1H475K125AB
C Series 0805 4.7 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X5R1H475K125AB - Product Specification
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
TDK C2012X5R1H475K125AB - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
62,000
USA:
62,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.0989
4,000
$0.0971
6,000
$0.0961
8,000
$0.0954
10,000+
$0.0931
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount