AK10-058C in Tray by Littelfuse | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AK10-058C

TVS AXIAL KA RATED - 10KA 58V BI

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AK10-058C - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 110V
Breakdown Voltage-Max: 70V
Breakdown Voltage-Min: 64V
Standoff Voltage: 58V
Capacitance: 10nF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 15µA
Peak Output Current: 10000A
Storage Temperature Range: -55°C to +150°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,153.60
USD
Quantity
Unit Price
56
$20.60
112
$20.48
168
$20.40
224+
$20.31
Product Variant Information section