1812L300MR in Reel by Littelfuse | Resettable Fuses (PPTC) - Polyswitch & Polyfuse | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L300MR

PTC 6V POLYFUSE SURF MOUNT 1812 3.0A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1812L300MR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 3A
Trip Current: 5A
Resistance: 0.04Ω
Current Rating: 100A
Time to Trip: 4s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
1,000
$0.80
2,000
$0.785
3,000
$0.78
4,000
$0.775
5,000+
$0.765
Product Variant Information section