Manufacturer Part #
PTVS3V3P1UP,115
PTVS Series 600 W 3.3 V Uni-Directional Surface Mount TVS Diode - SOD-128
Product Specification Section
Nexperia PTVS3V3P1UP,115 - Product Specification
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
Nexperia PTVS3V3P1UP,115 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 5.2V |
Clamping Voltage-Max: | 8V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 75A |
Reverse Leakage Current: | 600µA |
Peak Power: | 600W |
Standoff Voltage: | 3.3V |
Reverse Current-Max: | 0.001µA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 250pF |
Breakdown Voltage-Max: | 6V |
Package Style: | SOD-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.116
6,000
$0.114
9,000
$0.113
15,000
$0.112
30,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount