B4B-PH-K-K(LF)(SN) in Bag by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-PH-K-K(LF)(SN)

4 Position 2 mm Pitch Top Entry Straight Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
JST B4B-PH-K-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
8,000
USA:
8,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$85.10
USD
Quantity
Unit Price
1,000
$0.0851
3,000
$0.0827
5,000
$0.0817
10,000
$0.0802
20,000+
$0.078
Product Variant Information section