Manufacturer Part #
LSM821M2E-3045S
LSM Series 250 V 820 uF ±20% Ø30x45mm Snap-In Aluminum Electrolytic Capacitor
Product Specification Section
Surge LSM821M2E-3045S - Product Specification
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
Surge LSM821M2E-3045S - Technical Attributes
Attributes Table
Series: | LSM |
Type: | Can - Snap-In |
Capacitance: | 820µF |
Tolerance (%): | ±20% |
Rated Voltage: | 250V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2.48A |
Operating Temp-Max: | 105°C |
Dimension: | L 45mm x D 30mm |
Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$2.48
400
$2.46
600
$2.44
800+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Snap Mount