Manufacturer Part #
BZT52H-C12,115
BZT52H Series 12 V 375 mW Surface Mount Single Zener Diode - SOD-123F
Product Specification Section
Nexperia BZT52H-C12,115 - Product Specification
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
Nexperia BZT52H-C12,115 - Technical Attributes
Attributes Table
Power Dissipation: | 375mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 100nA |
Voltage Tolerance: | 5% |
Impedance: | 10Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 10mV/K |
Capacitance: | 85pF |
Configuration: | Single |
Dimension: | L 2.7mm x W 1.7mm |
Working Voltage-Nom: | 12V |
No of Terminals: | 2 |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount