6N137 in Tube by Everlight | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6N137

Single Channel 7 V 5000 Vrms 10 Mbit Logic Gate Photocoupler - DIP-8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Everlight 6N137 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The 67-21SUBC/S400-A6/TR8 is a Single Channel 10 Mbit Logic Gate Photocoupler with High Speed, available in DIP-8 Package.

The 6N137, EL2601 and EL2611 are consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.

Features:

  • High speed 10Mbit/s
  • 10 kV/μs min. common mode transient immunity (EL2611)
  • Guaranteed performance from -40 to 85 ?
  • Logic gate output
  • High isolation voltage between input and output (Viso=5000 V rms )
  • Pb free and RoHS compliant.

Applications:

  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5 volt CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer peripheral interface
Read More...
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.55
USD
Quantity
Unit Price
1
$0.55
75
$0.535
250
$0.525
1,000
$0.51
3,000+
$0.485
Product Variant Information section