text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2280-1C-120AF

AZ2280 Series 30 A SPDT 120 VAC Chassis Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
American Zettler AZ2280-1C-120AF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Coil Resistance: 2500Ω
Switching Voltage: 28V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 5
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,838
USA:
1,838
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.82
USD
Quantity
Unit Price
1
$2.82
15
$2.76
30
$2.73
100
$2.68
200+
$2.62
Product Variant Information section