Manufacturer Part #
PS2502-2
PS2502 Series Dual Channel 40 V 5300 Vrms Phototransistor Optocoupler - DIP-8
Product Specification Section
Isocom Components PS2502-2 - Product Specification
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
Isocom Components PS2502-2 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 40V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 0.2W |
Output Type: | Phototransistor |
CTR-Min: | 200% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$0.44
100
$0.43
300
$0.42
1,000
$0.41
3,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole