Manufacturer Part #
MBRM120ET3G
MBRM120E Series 1 A 20 V Schottky Barrier Rectifier - POWERMITE-2
Product Specification Section
onsemi MBRM120ET3G - Product Specification
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
onsemi MBRM120ET3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.53V |
Package Style: | POWERMITE-2 (DO-216AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
12,000+
$0.097
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
POWERMITE-2 (DO-216AA)
Mounting Method:
Surface Mount