Manufacturer Part #
LM317LZ
LM317L Series 200 mA Adjustable Through Hole Voltage Regulator - TO-92
Product Specification Section
STMicroelectronics LM317LZ - Product Specification
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
STMicroelectronics LM317LZ - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Current-Max: | 200mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | 1 |
Load Regulation: | 25mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Features & Applications
Pricing Section
Global Stock:
3,809
USA:
3,809
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.104
12,500
$0.103
37,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag