Manufacturer Part #
CTX33-2-R
CTX Series 31.77 uH 1.4 A Shielded Horizontal SMT OctaPac Power Inductor
Product Specification Section
Eaton CTX33-2-R - Product Specification
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
Eaton CTX33-2-R - Technical Attributes
Attributes Table
Inductance-Nom: | 31.77µH |
Rated Current-Max: | 1.4A |
DC Resistance: | 0.105Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
800+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount