MC10EL89DG in Tube by onsemi | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EL89DG

MC10EL89 Series 5.7 V 1.5 GHz Surface Mount ECL Coaxial Cable Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi MC10EL89DG - Technical Attributes
Attributes Table
Input Voltage-Max: 4190mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.5GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC10EL89DG is a differential fanout gate specifically designed to drive coaxial cables. Available in a SOIC-8 package.

The device is especially useful in Digital Video Broadcasting applications; for this application, since the system is polarity free, each output can be used as an independent driver.

Features:

  • 375 ps Propagation Delay
  • 1.6 V Output Swings
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
177
USA:
177
On Order:
0
Factory Stock:Factory Stock:
17,934
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.38
USD
Quantity
Unit Price
1
$5.38
10
$5.27
40
$5.17
125
$5.10
400+
$4.94
Product Variant Information section