MJD340RLG in Reel by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD340RLG

MJD Series 300 V 500 mA NPN High Voltage Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJD340RLG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MJD340RLG is a part of MJD series NPN Bipolar Power Transistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-252-3 package.

The PNP Bipolar Power Transistor is designed for line operated audio output amplifier, switchmode power supply drivers and other switching applications.

Features:

  • Lead Formed for Surface Mount Applications in Plastic Sleeves
  • Straight Lead Version in Plastic Sleeves
  • Lead Formed Version in 16 mm Tape and Reel
  • Electrically Similar to Popular MJE340 and MJE350
  • 300 V (Min) VCEO(sus)
  • 0.5 A Rated Collector Current
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These are PbFree Packages
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,400
Factory Lead Time:
8 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$864.00
USD
Quantity
Unit Price
1,800
$0.24
5,400+
$0.235
Product Variant Information section