Manufacturer Part #
MC14094BDR2G
MC14094B Series 3 to 18 Vdc 8-Stage SMT Shift/Store Register - SOIC-16
Product Specification Section
onsemi MC14094BDR2G - Product Specification
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
onsemi MC14094BDR2G - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | MC1400 |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 3V to 18V |
Power Dissipation: | 500mW |
Propagation Delay: | 840ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 3 |
No of Outputs: | Triple |
High Level Output Current: | -8.8mA |
Low Level Output Current: | 8.8mA |
No of Pins: | 16 |
Quiescent Current: | 20µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.15
5,000
$0.148
7,500
$0.147
10,000
$0.146
12,500+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount