Manufacturer Part #
IRFI540NPBF
Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-220-3FP
Product Specification Section
Infineon IRFI540NPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/01/2024 Details and Download
Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Sichuan Gen Microelectronics co.LTD, China for dedicated GEN5 and GEN7 N-Channel MOSFET productsReason The wafer production of the affected products will be transferred to Sichuan Gen Microelectronics co.LTD, China, according to global Infineon production strategy
Part Status:
Active
Active
Infineon IRFI540NPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 0.052Ω |
Rated Power Dissipation: | 54W |
Qg Gate Charge: | 94nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 20A |
Turn-on Delay Time: | 8.2ns |
Turn-off Delay Time: | 44ns |
Rise Time: | 39ns |
Fall Time: | 33ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Advanced Process Technology |
Height - Max: | 9.8mm |
Length: | 10.63mm |
Input Capacitance: | 1400pF |
Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.615
50
$0.60
200
$0.585
750
$0.57
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)