173977-3 in Bag by TE Connectivity | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

173977-3

AMP CT 3 Position Single Row 2 mm Pitch 28-26 AWG IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Features & Applications

The 173977-3 is a 3 position 28-26 AWG 2.00 mm single row blindmate receptacle. It has a storage temperature ranging from -40°C to +105°C.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Connector Assembly
    • Termination Method to Wire/Cable = IDC
    • UL File Number = E28476
    • CSA File Number = LR 7189
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 2
    • Operating Voltage Reference = AC/DC, AC, DC
    • Operating Voltage (VAC) = 125
    • Operating Voltage (VDC) = 125
  • Termination Features:
    • Wire/Cable Size (AWG) = 26 – 28
  • Dimensions:
    • Profile Height (Y-Axis) (mm [in]) = 5.10 [0.200]
  • Body Features:
    • Number of Positions = 3
    • Number of Rows = 1
    • Centerline (mm [in]) = 2.00 [0.079] 
    • Length (X-Axis) (mm [in]) = 8.00 [0.314]
    • Width (Z-Axis) (mm [in]) = 4.60 [0.181]
  • Contact Features:
    • Contact Type = Socket
    • Contact Plating, Mating Area, Material = Pre-Tin
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Color = Natural
    • UL Flammability Rating = UL 94V-0

View the available family of blindmate receptacle

Read More...
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.138
200
$0.136
750
$0.132
2,000
$0.13
7,500+
$0.125
Product Variant Information section