Manufacturer Part #
MBRM120ET1G
MBRM120 Series 1 A 20 V Surface Mount Schottky Barrier Rectifier - POWERMITE-2
Product Specification Section
onsemi MBRM120ET1G - Product Specification
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
onsemi MBRM120ET1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.53V |
Package Style: | POWERMITE-2 (DO-216AA) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERMITE-2 (DO-216AA)
Mounting Method:
Surface Mount