5748676-2 in Kit by TE Connectivity | Tooling and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5748676-2

AMPLIMITE 15 Position Shell Size 2 Die Cast 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 5748676-2 - Technical Attributes
Attributes Table
No of Positions: 15
Features & Applications
The 5748676-2 is a AMPLIMITE HD–20 15 Position Thermoplastic 180°Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.

Features:

  • Product Type:
    • Product Type = Backshell/Cable Clamp
    • Cable Clamp Type = Two-Piece RFI/EMI Shield
    • Shell Size = 2
    • Grommets = With
    • Thread Size = 4-40
    • Number of Grommets Per Set = 4
  • Electrical Characteristics:
    • Shielded = Yes
  • Body Related:
    • Cable Exit Angle = 180°
    • Cable Insulation Diameter (mm [in]) = 4.70 – 8.13 [0.185 – 0.320]
    • Number of Positions = 15
    • Cable Clamp Material = Die Cast
    • Shield Plating = Bright Nickel over Copper
    • Long Turnable Jack Screw Part No. = 747784-3

 

Read More...
Pricing Section
Global Stock:
499
USA:
499
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.85
USD
Quantity
Unit Price
1
$3.85
15
$3.76
40
$3.71
100
$3.66
250+
$3.56
Product Variant Information section