CDRH4D28NP-121NC in Cut Tape by Sumida | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D28NP-121NC

CDRH Series 120 uH 30 % Tolerance 0.27 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D28NP-121NC - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 0.27A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 976.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Unit Price
1
$0.66
15
$0.62
50
$0.60
250
$0.58
1,000+
$0.55
Product Variant Information section