Manufacturer Part #
967650-1
7 Position 1.5 mm System Sealed Circular Contact Layout Socket Housing
TE Connectivity 967650-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. A TE-internal release test based on the relevant part specifications will be executed before delivery. These PNs are TE proprietary designs, therefore considered catalog/general market products. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Reason for Changes:Dear Customer, we hereby inform you of this transfer. The relocation of the assembly lines to Tangier, Morocco is to increase the plant utilization with the manufacturing of the DIN Socket assembly connector products at this location. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
General Product Description:KuplungsringDescription of ChangesThis Product Change Notification (PCN) is to inform about a transfer of tool and/or processes from TE Connectivity Hungary to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released.Reason for Changes:As a result of a thorough analysis of demand picture, matching our customer needs, we are going to optimize value stream of PNs in scope of this PCN. This transfer will support the need of our customers for shorter lead-times and optimized value streams. Following PNs will be transferred:1-967325-1/-2/-3;1-968968-1/-2/-3;967650-1/-2.First Date To Ship (Changed Parts Only: 28-OCT-2022
Part Status:
TE Connectivity 967650-1 - Technical Attributes
Type: | Header |
No of Positions: | 7 |
Pitch: | 1.5 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Available Packaging
Package Qty:
500 per Box