Manufacturer Part #
ES3C
ES3C Series 150 V 3 A 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB
Product Specification Section
onsemi ES3C - Product Specification
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
onsemi ES3C - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 100A |
Reverse Voltage-Max [Vrrm]: | 150V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 0.95V |
Configuration: | Single |
Diode Capacitance-Max: | 45pF |
Reverse Recovery Time-Max: | 20ns |
Thermal Resistance: | 125°C/W |
Operating Temp Range: | -50°C to +150°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
9,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount