Manufacturer Part #
BCP56-16,115
BCP56 Series 80 V 1 A SMT NPN Medium Power Transistor - SOT-223
Product Specification Section
Nexperia BCP56-16,115 - Product Specification
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
Nexperia BCP56-16,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 80V |
Collector Current Max: | 1A |
Power Dissipation-Tot: | 0.65W |
Collector - Base Voltage: | 100V |
Collector - Emitter Saturation Voltage: | 0.5V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 100nA |
Configuration: | Single |
Frequency - Transition: | 180MHz |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0533
3,000
$0.0518
5,000
$0.0512
15,000
$0.0498
25,000+
$0.0486
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount