Manufacturer Part #
BPA08SB
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
Product Specification Section
C&K BPA08SB - Product Specification
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
C&K BPA08SB - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Standard |
Operating Force: | 800gf |
Termination Style: | Gull Wing |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 5V |
Current Rating: | 100mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -20°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$2.10
60
$2.07
80
$2.06
200
$2.03
300+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
Surface Mount