TC7116CKW in Tray by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7116CKW

TC7116 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7116CKW - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Supply Voltage: 9V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PQFP-44
Mounting Method: Surface Mount
Features & Applications

The TC7116CKW is a Part of TC7116 Series 3-1/2 Digit Hold Display 15 V A/D Converter Surface Mount, Available in 44-Pin PQFP Package.

The TC7116 are 3-1/2 digit CMOS analog-to-digital converters (ADCs)containing all the active components necessary to construct a 0.05% resolution measurement system.Seven-segment decoders, polarity and digit drivers, voltage reference, and clock circuit are integrated on-chip.

Features:

  • Low Temperature Drift Internal Reference
  • TC7116 - 80 ppm/°C Typ
  • TC7116A - 20 ppm/°C Typ
  • Display Hold Function
  • Directly Drives LCD or LED Display
  • Guaranteed Zero Reading With Zero Input
  • Low Noise for Stable Display 2 V or 200 mV  Full-Scale Range (FSR)
  • Auto-Zero Cycle Eliminates Need for Zero  Adjustment Potentiometer
  • True Polarity Indication for Precision Null Applications
  • High Impedance CMOS Differential Inputs: 10 12 ?

Applications:

  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
864
Factory Lead Time:
6 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$729.60
USD
Quantity
Unit Price
96
$3.84
192
$3.80
288
$3.78
480
$3.76
960+
$3.70
Product Variant Information section