SHR-08V-S-B in Bulk by JST | Receptacle Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-08V-S-B

SH Series 8 Position Single Row 1.0 mm Pitch with protrusions Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SHR-08V-S-B - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The SHR-08V-S-B is a part of SH Series 8 Position Single Row 1.0 mm Pitch with protrusions Crimp Free Hanging Receptacle Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Sockets

Read More...
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$151.40
USD
Quantity
Unit Price
2,000
$0.0757
4,000
$0.0744
6,000
$0.0736
10,000
$0.0727
20,000+
$0.0707
Product Variant Information section