Manufacturer Part #
CDRH3D28NP-100NC
CDRH Series 10 uH 30 % Tolerance 1.05 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH3D28NP-100NC - Product Specification
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
Sumida CDRH3D28NP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 1.05A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 116mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 4mm x W 4mm x H 3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.52
1,000
$0.505
2,500
$0.31
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount