Manufacturer Part #
MCP662-E/MF
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN-8
Microchip MCP662-E/MF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham – Fab 4 (GRTM) as a new fabrication location for selected MCP125x, MCP1602, MCP162x, MCP163x, MCP164x, MCP1726, MCP62x, MCP63x, MCP65x, MCP66x, MCP970x, TC101x, TC1047, TC105x, TC107x, TC110x, TC117x, TC118x, TC122x, TC126x, TC1272A, TC130xx, TC1313, TC2117, TC74, TCM80x, MCP1612, MCP6Vx and TCM810 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: October 2025
Description of Change:Qualification of MMT as an additional assembly site for selected MCP1602, MCP1612, MCP1726, MCP1727, MCP622, MCP632, MCP652, MCP662, TC1301x and TC1302x device families available in 8L DFN (3x3x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.
Part Status:
Microchip MCP662-E/MF - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 32V/µs |
Input Offset Voltage-Max: | 8mV |
Gain Bandwidth Product: | 60MHz |
Average Bias Current-Max: | 6pA |
Supply Voltage: | 2.5V to 5.5V |
Common Mode Rejection Ratio: | 81dB |
Supply Current: | 6mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 76dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 126dB |
Phase Margin: | 65° |
Low Noise: | 6.8nV/√Hz |
Output Current: | 150mA |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
120 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount