Manufacturer Part #
LCA110L
LCA110 Series SPST 120 mA 350 V Single Channel Solid State Relay - DIP-6
Product Specification Section
Littelfuse LCA110L - Product Specification
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
Littelfuse LCA110L - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 350V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 1.2V |
Input Current: | 50mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 3750V |
Capacitance: | 25pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1.37
25
$1.35
75
$1.33
150
$1.32
400+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole