Manufacturer Part #
LM224DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Product Specification Section
onsemi LM224DR2G - Product Specification
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
onsemi LM224DR2G - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | -300nA |
Supply Voltage: | 3V to 32V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 3mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -25°C to +85°C |
Output Current: | 60mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.109
5,000
$0.107
10,000
$0.106
37,500+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount