Manufacturer Part #
MC33275DT-3.3RKG
MC33275 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252
Product Specification Section
onsemi MC33275DT-3.3RKG - Product Specification
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
onsemi MC33275DT-3.3RKG - Technical Attributes
Attributes Table
Input Voltage-Max: | 13V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 500mV |
Output Current-Max: | 300mA |
Rated Power: | 1.35W |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 200µA |
No. of Outputs: | Single |
Output Noise: | 160µV |
Load Regulation: | 25mV |
Current - Limit: | 450mA |
Line Regulation: | 10mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.191
5,000
$0.188
7,500
$0.187
10,000
$0.186
12,500+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount