Manufacturer Part #
869-006-103R001
CAVALIER Series 6 Position Male Bayonet Lock Panel Mount Circular Connector
Product Specification Section
NorComp 869-006-103R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 869-006-103R001 - Technical Attributes
Attributes Table
Type: | Miniature-Circular-Connector |
Style/Orientation: | Straight |
No of Positions: | 6 |
Mating Type: | Bayonet |
Termination: | Solder Cup |
IP Rating: | IP67 |
Voltage Rating: | 250V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$5.66
100
$5.63
150
$5.61
200
$5.60
250+
$5.56
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Panel Mount