Manufacturer Part #
ACS37600KLUATR-006B5-C
400kHz PROGRAMMABLE LINEAR IC W/ Vref AND OCF
Product Specification Section
Allegro MicroSystems ACS37600KLUATR-006B5-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems ACS37600KLUATR-006B5-C - Technical Attributes
Attributes Table
Type: | Linear Hall |
Output Current: | 30mA |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 16mA |
Sensing Range: | ±33.3mT |
Rise Time: | 1.15µs |
Interface: | Serial |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +165°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 2 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount