Manufacturer Part #
LM2931AD50R
LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8
Product Specification Section
STMicroelectronics LM2931AD50R - Product Specification
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
STMicroelectronics LM2931AD50R - Technical Attributes
Attributes Table
Input Voltage-Min: | 26V |
Input Voltage-Max: | 26V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.6V |
Output Current-Max: | 100mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 30mA |
No. of Outputs: | Single |
Output Noise: | 330µV |
Load Regulation: | 33mV |
Current - Limit: | 300mA |
Line Regulation: | 33mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount