Manufacturer Part #
MEM2012F50R0T001
EMI Filter Pi-Circuit 20dB 0.2A 12VDC Flat Style SMD
Product Specification Section
TDK MEM2012F50R0T001 - Product Specification
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
TDK MEM2012F50R0T001 - Technical Attributes
Attributes Table
Product Status: | Active |
Configuration: | Single |
Rated Current: | 0.2A |
Rated Voltage: | 12V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0805 (2012 Metric) |
No of Terminals: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount