ALEX
Manufacturer Part #
L78L33ACD13TR
L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOIC-8
Product Specification Section
STMicroelectronics L78L33ACD13TR - Product Specification
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
STMicroelectronics L78L33ACD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 60mV |
Line Regulation: | 150mV |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0554
7,500
$0.054
12,500
$0.0533
25,000
$0.0525
50,000+
$0.0511
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount