Manufacturer Part #
LP2951CDR2G
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - SOIC-8
Product Specification Section
onsemi LP2951CDR2G - Product Specification
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
onsemi LP2951CDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Range: | 4.95V to 5.025V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 100mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Adjustable Fixed |
Quiescent Current: | 75µA |
No. of Outputs: | Single |
Output Noise: | 126µV |
Load Regulation (%): | 0.2% |
Current - Limit: | 300mA |
Line Regulation (%): | 0.2% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
97,500
USA:
97,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.134
5,000
$0.133
7,500
$0.132
12,500
$0.131
25,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount