Manufacturer Part #
205206-3
HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector
Product Specification Section
TE Connectivity 205206-3 - Product Specification
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
TE Connectivity 205206-3 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Cable Plug |
No of Positions: | 15 |
No of Rows: | 2 |
Termination: | Crimp Snap |
Material: | Front Metal |
Shell Size: | 2 A |
Gender: | Male |
Color: | Black |
Current Rating: | 10.42A |
Contact Plating: | Tin |
Insulation Resistance: | 5000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.14
30
$1.13
100
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
800 per Box
Mounting Method:
Through Hole