Manufacturer Part #
SX1231IMLTRT
SX Series 290 to 1020 MHz 300 Kbps Low Power Integrated UHF Transceiver - QFN-24
Product Specification Section
Semtech SX1231IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/17/2023 Details and Download
Assembly Site/Material Change
04/12/2022 Details and Download
Description, Purpose and Effect of Change: For business continuity purposes, Semtech will start using qualified second-sources for assembly of the above-mentioned parts. The assembly of these parts are currently performed at Carsem (Malaysia). Second-source assembly has been qualified at Greatek (Taiwan).
Part Status:
Active
Active
Semtech SX1231IMLTRT - Technical Attributes
Attributes Table
Frequency Range: | 290MHz to 1020MHz |
Data Rate: | 300kbps |
Output Power: | 13dBm |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -118dBm |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount