Manufacturer Part #
HIF3FC-10PA-2.54DSA(71)
10 Position 2.54mm Vertical Header
Product Specification Section
Hirose Electric HIF3FC-10PA-2.54DSA(71) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HIF3FC-10PA-2.54DSA(71) - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 200V |
Current Rating: | 1A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Push - Pull |
Color: | Black |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$1.05
300
$1.04
750
$1.03
2,250+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray
Mounting Method:
Through Hole